
NPN silicon bipolar junction transistor (BJT) for switching applications, featuring a 25V collector-emitter breakdown voltage and 200mA continuous collector current. This surface-mount device operates with a maximum power dissipation of 300mW and a transition frequency of 300MHz. It is housed in a compact SOT-23 plastic package, designed for automated assembly with gull-wing terminals. Compliant with RoHS and REACH SVHC standards, this component is suitable for automotive applications.
Diodes MMBT4124-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 200mA |
| Current Rating | 200mA |
| DC Current Gain-Min (hFE) | 60 |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 120 |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 25V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBT4124-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
