
NPN silicon bipolar junction transistor in a TO-236-3 plastic package for surface mounting. Features a 300V collector-emitter breakdown voltage and 500mA continuous collector current. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 50MHz. Maximum power dissipation is 300mW, with operating temperatures ranging from -55°C to 150°C.
Diodes MMBTA42-7 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBTA42-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
