
Unidirectional transient voltage suppressor diode with a 6.5V reverse standoff voltage and 14.2V clamping voltage. Features 24W peak pulse power and 1.7A peak pulse current. Operates from -65°C to 150°C and has a leakage current of 300nA. Packaged in a SOT-23 surface mount plastic package.
Diodes MMBZ10VAL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 14.2V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 300nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 1.7A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 6.5V |
| Width | 1.3mm |
| Working Voltage | 6.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ10VAL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
