
Unidirectional transient voltage suppressor diode, 24W peak pulse power, 6.5V reverse standoff voltage, and 14.2V clamping voltage. Features silicon diode elements, surface mount SOT-23 plastic package, and 1.7A peak pulse current. Offers ESD protection, lead-free and RoHS compliance, with a maximum operating temperature of 150°C.
Diodes MMBZ10VAL-7-F technical specifications.
| Case Connection | Isolated |
| Package/Case | SOT-23 |
| Clamping Voltage | 14.2V |
| Depth | 1.3mm |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Reverse Leakage Current | 300nA |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 24W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Unidirectional |
| Power Dissipation | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| DC Rated Voltage | 6.5V |
| Width | 2.4mm |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ10VAL-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
