Unidirectional Transient Voltage Suppressor (TVS) diode, 40W peak pulse power, featuring a 12V reverse standoff voltage and 21V clamping voltage. This silicon device offers a minimum breakdown voltage of 14.25V and a leakage current of 50nA. Designed for surface mount applications in a SOT-23 package, it operates across a temperature range of -65°C to 150°C. The component supports two unidirectional channels and is supplied on tape and reel.
Diodes MMBZ15VAL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 21V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.3mm |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ15VAL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.