The MMBZ15VALQ-7-F is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 12V and a maximum non-repetitive peak reverse power dissipation of 40W. The diode is packaged in a green plastic package with 3 terminals and has a nominal breakdown voltage of 15V.
Diodes MMBZ15VALQ-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.25 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 21 |
| Breakdown Voltage-Nom | 15 |
| Breakdown Voltage-Max | 15.75 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MMBZ15VALQ-7-F to view detailed technical specifications.
No datasheet is available for this part.