Unidirectional Transient Voltage Suppressor (TVS) diode, 40W peak pulse power, featuring a 12.8V reverse standoff voltage and 14.3V minimum breakdown voltage. This silicon device offers 21.2V clamping voltage at 19A and 100nA leakage current. Designed for surface mount applications in a SOT-23 package, it provides ESD protection and operates across a wide temperature range of -65°C to 150°C. RoHS compliant and lead-free, this 2-element TVS diode is supplied on tape and reel.
Diodes MMBZ15VDL-7-F technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 21.2V |
| Current | 19A |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 15V |
| DC Rated Voltage | 12.8V |
| Width | 1.4mm |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ15VDL-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.