Unidirectional Transient Voltage Suppressor (TVS) diode, 40W peak pulse power, featuring a 14.5V reverse standoff voltage and 17.1V minimum breakdown voltage. This silicon component offers ESD protection with a 25V clamping voltage and a low 50nA leakage current. Designed for surface mount applications in a SOT-23-3 package, it operates across a wide temperature range of -65°C to 150°C.
Diodes MMBZ18VAL-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 25V |
| Clamping Voltage-Max | 25V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 40W |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 14.5V |
| Width | 2.4mm |
| Working Voltage | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ18VAL-7-F to view detailed technical specifications.
No datasheet is available for this part.