
Unidirectional transient voltage suppressor diode, 40W peak pulse power, 17V reverse standoff voltage. Features a 28V clamping voltage and 1.4A peak pulse current. Operates across a -65°C to 150°C temperature range. Surface mountable in a SOT-23 plastic package.
Diodes MMBZ20VAL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 28V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Width | 1.4mm |
| Working Voltage | 17V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ20VAL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
