
Unidirectional transient voltage suppressor diode designed for surface mount applications in a SOT-23 package. Features a 22V reverse standoff voltage and a 40V clamping voltage, with a maximum power dissipation of 40W. Operates across a wide temperature range from -65°C to 150°C, offering a peak pulse current handling of 1A. Includes two unidirectional channels and is constructed from silicon.
Diodes MMBZ27VAL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 22V |
| Width | 1.3mm |
| Working Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ27VAL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
