
Unidirectional transient voltage suppressor diode, 40W peak pulse power, 22V reverse standoff voltage, and 25.65V minimum breakdown voltage. Features 40V clamping voltage, 50nA leakage current, and 1A peak pulse current. This silicon diode offers ESD protection and operates within a -65°C to 150°C temperature range. Packaged in a SOT-23 surface mount plastic package, it is RoHS compliant.
Diodes MMBZ27VAL-7-F technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.65V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 2.4mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ27VAL-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
