
Unidirectional Transient Voltage Suppressor (TVS) diode, 40W peak pulse power, featuring a 22V reverse standoff voltage and 38V clamping voltage. This silicon component offers a minimum breakdown voltage of 25.65V and a leakage current of 50nA. Designed for surface mount applications, it operates within a temperature range of -65°C to 150°C and is housed in a SOT-23 plastic package.
Diodes MMBZ27VCL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 38V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 50nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 22V |
| Width | 1.4mm |
| Working Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ27VCL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.