Surface mount Zener diode with a 2.7V working voltage and 5% tolerance. Features 200mW power dissipation and a low reverse leakage current of 75uA. Housed in an ultra-small, plastic SOT-323 package, this unidirectional silicon diode operates from -65°C to 150°C. Lead-free and RoHS compliant.
Diodes MMBZ5223BW-7-F technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 75uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2.7V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.1mm |
| Working Voltage | 2.7V |
| Zener Current | 75uA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5223BW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.