The MMBZ5237BW-7 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a zener voltage of 8.2V with a tolerance of 5%. The diode is packaged in a SOT-323 case and is available in quantities of 3000 per reel.
Diodes MMBZ5237BW-7 technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 8R |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5237BW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
