Surface mount silicon unidirectional Zener diode with a 12V Zener voltage and 5% tolerance. Features 200mW power dissipation and a low 1uA Zener current. Encased in an ultra-small SOT-363 plastic package, this RoHS compliant component operates from -65°C to 150°C.
Diodes MMBZ5242BS-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 1uA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5242BS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
