Unidirectional Zener Diode, 13V DC Rated Voltage with 5% tolerance. Features 200mW power dissipation and 500nA maximum reverse leakage current. Housed in an ultra-small SOT-363 plastic package for surface mounting, measuring 2.2mm x 1mm x 2.2mm. Operates across a wide temperature range of -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Diodes MMBZ5243BS-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 13R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 500nA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5243BS-7-F to view detailed technical specifications.
No datasheet is available for this part.