Unidirectional Zener Diode, 16V Zener Voltage with 5% Tolerance, 200mW Power Dissipation. Features a 17 Ohm impedance and a maximum reverse leakage current of 100nA. Housed in an ultra-small SOT-363 plastic package, this surface mount component operates from -65°C to 150°C. It is lead-free and RoHS compliant, supplied on tape and reel.
Diodes MMBZ5246BS-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 100nA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5246BS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.