The MMBZ5250BS is a dual silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has 6 terminals and a pin count of 6. The diode element material is silicon and the diode type is a zener diode. The diode is unidirectional and has a dual terminal position.
Diodes MMBZ5250BS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MMBZ5250BS to view detailed technical specifications.
No datasheet is available for this part.