Unidirectional Zener diode featuring a 20V DC rated voltage with a 5% tolerance. This silicon component offers 200mW power dissipation and a low impedance of 25 Ohms. Designed for surface mounting, it is housed in an ultra-small, 6-contact SOT-363-6 plastic package. Operating across a wide temperature range from -65°C to 150°C, this RoHS compliant and lead-free diode is supplied on tape and reel.
Diodes MMBZ5250BS-7-F technical specifications.
| Package/Case | SOT-363-6 |
| Height | 1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 100nA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5250BS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.