36V Zener Diode, 200mW power dissipation, featuring 5% voltage tolerance. This unidirectional silicon diode operates within a temperature range of -65°C to 150°C. Housed in an ultra-small SOT-363 plastic package, it is designed for surface mount applications with SMD/SMT termination. The component is lead-free and RoHS compliant.
Diodes MMBZ5258BS-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 100nA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5258BS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.