
The MMBZ5259B-7-F is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 350mW and a voltage tolerance of 5%. The diode is packaged in a SOT-23-3 package and is lead free. It is RoHS compliant and has a maximum reverse leakage current of 100nA.
Diodes MMBZ5259B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 100nA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5259B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.