Unidirectional Transient Voltage Suppressor (TVS) diode, 24W peak pulse power, 3V DC rated voltage, and 5.32V minimum breakdown voltage. Features 8V clamping voltage and 3A peak pulse current. Designed for surface mount applications in a SOT-23 plastic package, operating from -65°C to 150°C.
Diodes MMBZ5V6AL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 8V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 3V |
| Width | 1.3mm |
| Working Voltage | 3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ5V6AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.