Unidirectional transient voltage suppressor diode, 24W peak pulse power, with a 4.5V reverse standoff voltage and 6.46V minimum breakdown voltage. Features a 9.6V clamping voltage and 2.5A peak pulse current capability. Designed for surface mount applications in a SOT-23 plastic package, operating across a wide temperature range of -65°C to 150°C. This silicon diode offers 500nA leakage current and is supplied in tape and reel packaging.
Diodes MMBZ6V8AL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 9.6V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 500nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 24W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 4.5V |
| Width | 1.3mm |
| Working Voltage | 4.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ6V8AL-7 to view detailed technical specifications.
No datasheet is available for this part.