Unidirectional Transient Voltage Suppressor Diode, 24W peak pulse power, with a 6V DC rated voltage and 8.65V minimum breakdown voltage. Features a 14V clamping voltage and 1.7A peak pulse current. This surface mount device, housed in a SOT-23 package, offers a leakage current of 300nA and operates across a temperature range of -65°C to 150°C.
Diodes MMBZ9V1AL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 14V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 1mm |
| Lead Free | Contains Lead |
| Leakage Current | 300nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 24W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 24W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 2.9mm |
| Working Voltage | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ9V1AL-7 to view detailed technical specifications.
No datasheet is available for this part.