
Surface mount NPN/PNP bipolar junction transistor (BJT) in SOT-363 package. Features a 60V collector-emitter breakdown voltage, 600mA continuous collector current, and 100 minimum hFE. Operates across a -55°C to 150°C temperature range with a 200mW maximum power dissipation. Offers a 300MHz gain bandwidth product and 200MHz transition frequency.
Diodes MMDT2227-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 600mA |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMDT2227-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
