
This is a dual-element, surface-mount bipolar junction transistor (BJT) featuring NPN and PNP polarity. It offers a maximum collector-emitter voltage (VCEO) of 40V and a continuous collector current of 600mA. The transistor operates with a minimum DC current gain (hFE) of 100 and a transition frequency of 200MHz. Packaged in a SOT-363 plastic case, it is designed for switching applications and is RoHS compliant.
Diodes MMDT2227-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 600mA |
| Current Rating | 600mA |
| DC Current Gain-Min (hFE) | 40 |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 100 |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | NPN, PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMDT2227-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
