PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a continuous collector current of -200mA and a collector-emitter breakdown voltage of 25V. Offers a gain bandwidth product of 250MHz and a minimum hFE of 100. Housed in an ultra-small, plastic SOT-363 surface mount package with dimensions of 2.2mm (L) x 1.35mm (W) x 1mm (H). Compliant with RoHS and REACH SVHC standards.
Diodes MMDT4126-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -200mA |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 250MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -25V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMDT4126-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.