
Surface mount bipolar junction transistor (BJT) featuring NPN and PNP polarity, housed in a SOT-363 package. Offers a 25V collector-emitter breakdown voltage and a 200mA maximum collector current. Achieves a 300MHz gain bandwidth product and transition frequency. Maximum power dissipation is 200mW.
Diodes MMDT4146-7 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 120 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMDT4146-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
