NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 40V collector-emitter breakdown voltage and 600mA continuous collector current. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Packaged in an ultra-small SOT-323 plastic surface-mount package. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW.
Diodes MMST2222A-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 600mA |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.002116oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMST2222A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.