
NPN silicon bipolar junction transistor in an ultra-small, plastic SOT-323 surface mount package. Features a 40V collector-emitter breakdown voltage, 600mA maximum collector current, and a 250MHz transition frequency. Operating temperature range spans -55°C to 150°C with a maximum power dissipation of 200mW. Includes a minimum hFE of 20 and a collector-emitter saturation voltage of 750mV.
Diodes MMST4401-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| Height | 1mm |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMST4401-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.