NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 30V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 300mA. Offers a high minimum DC current gain (hFE) of 5000 and a transition frequency of 125MHz. Housed in an ultra-small, 3-pin plastic SOT-323 surface mount package. Operates across a wide temperature range from -55°C to 150°C. RoHS and Lead-Free compliant.
Diodes MMSTA13-7-F technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1mm |
| hFE Min | 5000 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSTA13-7-F to view detailed technical specifications.
No datasheet is available for this part.