PNP Darlington bipolar junction transistor in a SOT-323 surface mount package. Features a 30V collector-emitter breakdown voltage (VCEO) and a 30V collector base voltage (VCBO). Offers a continuous collector current of -500mA and a transition frequency of 125MHz. Maximum power dissipation is 200mW, with operating temperatures ranging from -55°C to 150°C.
Diodes MMSTA63-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | -500mA |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Transition Frequency | 125MHz |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSTA63-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.