
Surface mount Zener diode featuring a 6V working voltage with a 5% tolerance. This unidirectional silicon diode offers 500mW power dissipation and a low reverse leakage current of 5uA. Encased in a compact SOD-123-2 plastic package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes MMSZ5233B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 6V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 6V |
| Zener Current | 5uA |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5233B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
