
Unidirectional Zener Diode, 16V DC Rated Voltage, 5% Voltage Tolerance, and 0.37W Power Dissipation. This silicon component features a 16V Zener Voltage with a 5% tolerance, operating within a temperature range of -65°C to 150°C. Packaged in a compact SOD-123-2 surface mount plastic package, it offers a maximum power dissipation of 500mW and a low reverse leakage current of 100nA. Lead-free and RoHS compliant, this diode is supplied on tape and reel for efficient automated assembly.
Diodes MMSZ5246B-7-F technical specifications.
| Package/Case | SOD-123-2 |
| Forward Current | 10mA |
| Height | 1.35mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 16V |
| Zener Current | 100nA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5246B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
