The MMSZ5250B-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a zener voltage of 20V with a tolerance of 5%. The diode has a maximum reverse current of 100nA and a zener current of 6.2mA. It is packaged in a R-PDSO-G2 package and is available in quantities of 3000 per reel.
Diodes MMSZ5250B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 25R |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.001058oz |
| Width | 1.7mm |
| Zener Current | 6.2mA |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5250B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.