The MMSZ5251B-7 is a 22V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a 2-pin SOD-123 plastic package and is suitable for surface mount applications.
Diodes MMSZ5251B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 29R |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 5.6mA |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5251B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
