
27V Zener Diode, 200mW power dissipation, featuring a 5% voltage tolerance. This unidirectional silicon diode is designed for surface mount applications within a SOD-323-2 package, measuring 2.7mm in length, 1.4mm in width, and 1mm in height. Operating across a temperature range of -65°C to 150°C, it exhibits a maximum reverse leakage current of 100nA. The component is RoHS compliant and supplied on tape and reel.
Diodes MMSZ5254BS-7-F technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1mm |
| Impedance | 41R |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 100nA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMSZ5254BS-7-F to view detailed technical specifications.
No datasheet is available for this part.
