Diodes MMSZ5259B-7 technical specifications.
| Height | 1.35mm |
| Impedance | 80R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 3.2mA |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMSZ5259B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
