Diodes MURB1610CT-T technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 85pF |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 4.83mm |
| Lead Free | Exempt |
| Length | 10.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MURB1610CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
