
General purpose rectifier diode array with a 200V DC rated voltage and 16A average rectified current. Features a 100A peak non-repetitive surge current and 30ns reverse recovery time. This surface mount component is housed in a D2PAK package, operating from -65°C to 150°C. RoHS compliant with 85pF capacitance.
Diodes MURB1620CT-T technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 85pF |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 4.83mm |
| Lead Free | Exempt |
| Length | 10.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MURB1620CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
