
Surface mount rectifier diode with a 200V DC rated voltage and 1A average rectified current. Features a 25ns reverse recovery time and a maximum surge current of 40A. Operating temperature range is -55°C to 150°C. The component is housed in an SMB plastic package with two pins.
Diodes MURS120-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 60pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MURS120-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
