General purpose rectifier diode, 1A average rectified current, 2A forward current, and 400V reverse voltage. Features a 50ns reverse recovery time, 45pF capacitance, and 35A peak non-repetitive surge current. Packaged in an SMB plastic case for surface mounting, operating from -65°C to 175°C.
Diodes MURS140-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 2A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MURS140-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.