General purpose rectifier diode, 1A average rectified current, 600V repetitive reverse voltage. Features 1A forward current, 35A peak non-repetitive surge current, and 50ns reverse recovery time. Surface mount SMB package with 10pF maximum diode capacitance. Operates from -55°C to 150°C, lead-free and RoHS compliant.
Diodes MURS160-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 45pF |
| Package/Case | SMB |
| Current | 1A |
| Current Rating | 1A |
| Diode Capacitance-Max | 10pF |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 15°C/W |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MURS160-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
