Diodes NIS5132MN1-FN-7 technical specifications.
| Package/Case | DFN |
| Height | 0.58mm |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 18V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes NIS5132MN1-FN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.