Diodes NMP100-E technical specifications.
| Frequency | 10MHz |
| Frequency Tolerance | 30ppm |
| Series Resistance | 30R |
| Size | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes NMP100-E to view detailed technical specifications.
No datasheet is available for this part.