The NMP11.0592GGC-E is an 11.059MHz crystal oscillator with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -20°C to 70°C and is mounted through a hole. The device is packaged in bulk and is not radiation hardened. The series resistance is 30 ohms.
Diodes NMP11.0592GGC-E technical specifications.
| Frequency | 11.059MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for Diodes NMP11.0592GGC-E to view detailed technical specifications.
No datasheet is available for this part.