Diodes NMP111 technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes NMP111 to view detailed technical specifications.
No datasheet is available for this part.