This 24.576MHz crystal oscillator features a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a series resistance of 20R and an equivalent series resistance of 20R. The oscillator is designed for through hole mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal oscillator is packaged in bulk and is not radiation hardened.
Diodes NYP24.5760-18GGC-E technical specifications.
| Depth | 4.65mm |
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.18mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series Resistance | 20R |
| RoHS | Compliant |
Download the complete datasheet for Diodes NYP24.5760-18GGC-E to view detailed technical specifications.
No datasheet is available for this part.