Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 8.55V reverse standoff voltage and 14.5V clamping voltage. This silicon component offers a minimum breakdown voltage of 9.5V and a low leakage current of 10uA. Designed for through-hole mounting with axial terminations, it operates within a temperature range of -55°C to 175°C and is housed in a DO-15 plastic package.
Diodes P6KE10A-B technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6KE10 |
| Termination | Axial |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE10A-B to view detailed technical specifications.
No datasheet is available for this part.