
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 8.55V working voltage, and 14.5V clamping voltage. Features a 9.5V minimum breakdown voltage and 10uA leakage current. Housed in a DO-15 axial package, this silicon component offers a wide operating temperature range from -55°C to 175°C. Designed for through-hole mounting, it supports a maximum surge current of 100A.
Diodes P6KE10A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Exempt |
| Leakage Current | 10uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Working Voltage | 8.55V |
| RoHS | Compliant |
Download the complete datasheet for Diodes P6KE10A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
